845-032-525-408

Heilind Number:EDA845-032-525-408
Manufacturer:EDAC
Manufacturer Number:845-032-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-525-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-525-408

Detailed Description

Enhance your board-to-board connectivity with this high-performance Card Edge Connector. Designed with precision and reliability in mind, it features 32 positions in a single row, ensuring seamless data transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. With a copper alloy contact material, it offers optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in demanding environments. Upgrade your PCB assembly with this straight mount orientation connector for efficient and secure connections. Available in a vibrant green color, it not only adds a pop of color to your setup but also ensures quick and easy identification. Trust in its quality and performance for seamless connectivity solutions in your projects.