845-032-525-412

Heilind Number:EDA845-032-525-412
Manufacturer:EDAC
Manufacturer Number:845-032-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-525-412

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board Connector, featuring 32 positions for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and robust Copper Alloy contacts, this connector ensures reliable performance in demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The straight mount orientation facilitates easy installation on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Elevate your electronic projects with this essential connector.