845-032-525-502

Heilind Number:EDA845-032-525-502
Manufacturer:EDAC
Manufacturer Number:845-032-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-525-502

Detailed Description

Enhance your electronic connections with our 32-position Board To Board PCB Connector. Designed for efficient power transfer, this connector boasts a 3A amperage capacity, ensuring reliable performance for your devices. Featuring two rows with a .1-inch pitch and .2-inch row spacing, it offers seamless integration into your circuit board setup. The housing material, UL 94V-0 Diallyl Phthalate, guarantees exceptional durability and safety. Crafted with high-quality Copper Alloy contacts, it ensures stable and low-resistance connectivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB connections with this essential component.