845-032-525-508

Heilind Number:EDA845-032-525-508
Manufacturer:EDAC
Manufacturer Number:845-032-525-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-525-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-525-508

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 32 positions across two rows, allowing for efficient data transfer. Engineered for durability, the housing material is UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging environments. The copper alloy contact material guarantees optimal conductivity, while the .1 inch pitch and .2 inch row spacing offer precise alignment. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless and reliable PCB connectivity.