845-032-525-512

Heilind Number:EDA845-032-525-512
Manufacturer:EDAC
Manufacturer Number:845-032-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-525-512

Detailed Description

Elevate your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features two rows with a total of 32 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliability in every connection. The .1-inch pitch and .2-inch row spacing allow for easy assembly, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications, from industrial machinery to consumer electronics. Upgrade your connection efficiency with this essential component.