845-032-525-602

Heilind Number:EDA845-032-525-602
Manufacturer:EDAC
Manufacturer Number:845-032-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-525-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-525-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 32 positions in a single row, this connector offers seamless integration for your electronic components. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. The .1-inch pitch and .2-inch row spacing allow for precise and efficient connections. Designed for straight mount orientation, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component for optimal performance.