845-032-525-603

Heilind Number:EDA845-032-525-603
Manufacturer:EDAC
Manufacturer Number:845-032-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-525-603

Detailed Description

Enhance connectivity within your electronic devices with our Board-To-Board PCB Connector, designed for seamless integration on your circuit boards. Featuring 32 positions in a single row, this connector ensures efficient data transfer and power delivery. Built with durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, it guarantees reliable performance even in harsh environments. The 0.1-inch pitch and 0.2-inch row spacing allow for precise and secure connections. With a straight mount orientation, it simplifies installation on your PCB. Operating within a wide temperature range from -40 to 105°C, this connector is suitable for various applications, making it an essential component in your electronic projects.