845-032-525-604

Heilind Number:EDA845-032-525-604
Manufacturer:EDAC
Manufacturer Number:845-032-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-525-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-525-604

Detailed Description

Enhance signal transmission with our high-performance 32-position Board To Board PCB Connector. Crafted with precision and durability in mind, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring safe and reliable operation even in demanding environments. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless PCB integration. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and performance to meet your connectivity needs with excellence.