845-032-525-608

Heilind Number:EDA845-032-525-608
Manufacturer:EDAC
Manufacturer Number:845-032-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-525-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-525-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 32 positions in a single row, allowing for efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, made of Copper Alloy, offers optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your projects. Upgrade your connectivity solutions today.