845-032-525-803

Heilind Number:EDA845-032-525-803
Manufacturer:EDAC
Manufacturer Number:845-032-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-525-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-525-803

Detailed Description

Upgrade your connectivity with our Green Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions with a pitch of .1 inches, perfect for high-density applications. Its durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments, while the copper alloy contact material guarantees efficient signal transmission. With a straight mount orientation and a compact design, it's ideal for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a versatile solution for various electronic projects. Explore the possibilities and enhance your connections with this essential component.