845-032-525-804

Heilind Number:EDA845-032-525-804
Manufacturer:EDAC
Manufacturer Number:845-032-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-525-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for optimal efficiency, it features 32 positions arranged in two rows with a compact pitch of .1 inches, allowing for seamless data transfer. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in all operating conditions, while the copper alloy contact material guarantees reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector offers easy installation and maintenance. Its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications, from industrial to consumer electronics. Upgrade your system's connectivity with this essential component.