845-032-525-807

Heilind Number:EDA845-032-525-807
Manufacturer:EDAC
Manufacturer Number:845-032-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-525-807

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, it not only adds a pop of style but also offers reliable functionality with an amperage of 3 A. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in various environments. With two rows and a pitch of .1 inch, this connector provides 32 positions for efficient signal transmission. Crafted with copper alloy contacts, it guarantees optimal conductivity. Its straight mount orientation and compact design make it easy to install, while the operating temperature range of -40 to 105°C ensures consistent performance. Perfect for professionals and DIY enthusiasts alike, this connector is a must-have for any PCB assembly project. Elevate your connections with our premium Board To Board PCB Connector.