845-032-525-808

Heilind Number:EDA845-032-525-808
Manufacturer:EDAC
Manufacturer Number:845-032-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-525-808

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 32 positions for efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability even in harsh operating conditions ranging from -40 to 105 °C. With a contact material of Copper Alloy, you can count on excellent conductivity. The 0.1-inch pitch and 0.2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Elevate your connectivity solutions with this green-colored connector, ideal for a wide range of applications in the electronics industry.