845-032-525-812

Heilind Number:EDA845-032-525-812
Manufacturer:EDAC
Manufacturer Number:845-032-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-525-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-525-812

Detailed Description

Enhance connectivity and streamline circuit board assembly with our high-performance Board To Board PCB Connector. Designed for optimal functionality, this connector features two rows of 32 contact positions, ensuring seamless communication between boards. Its durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliable performance in demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission while saving valuable board space. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for a variety of applications. Trust in this connector for secure and efficient board-to-board connections in your electronic designs.