845-032-540-101

Heilind Number:EDA845-032-540-101
Manufacturer:EDAC
Manufacturer Number:845-032-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-540-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 32 positions in a single row, it offers seamless integration for efficient signal transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability and safety. With a contact material of Copper Alloy, it ensures optimal conductivity. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in various industries. Upgrade your PCB connection with this innovative and durable connector.