845-032-540-102

Heilind Number:EDA845-032-540-102
Manufacturer:EDAC
Manufacturer Number:845-032-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-540-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it features 32 positions with a single row configuration, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees robustness and safety. Copper Alloy contacts provide reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch facilitate precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications. Trust in its straight mount orientation for easy installation and maintenance, making it a versatile solution for your connectivity needs. Elevate your PCB design with this essential component.