845-032-540-103

Heilind Number:EDA845-032-540-103
Manufacturer:EDAC
Manufacturer Number:845-032-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-540-103

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 32 positions with a single row layout, ensuring efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees both reliability and longevity. The green color adds a touch of vibrancy to your setup, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Trust in our connector for secure and stable connections in your electronic applications.