845-032-540-104

Heilind Number:EDA845-032-540-104
Manufacturer:EDAC
Manufacturer Number:845-032-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-540-104

Detailed Description

Upgrade your PCB connections with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 32 positions with a pitch of .1 inch, ensuring precise and reliable connectivity. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts guarantee long-lasting performance, even in harsh conditions. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its quality to enhance your electronic projects.