845-032-540-112

Heilind Number:EDA845-032-540-112
Manufacturer:EDAC
Manufacturer Number:845-032-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-540-112

Detailed Description

Enhance your PCB connections with our high-quality green Card Edge Connector. Perfect for seamless board-to-board integration, this connector features 32 positions in a single row, ensuring efficient connectivity. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is ideal for various applications. Upgrade your electronic assemblies with this essential component.