845-032-540-201

Heilind Number:EDA845-032-540-201
Manufacturer:EDAC
Manufacturer Number:845-032-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-540-201

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and is crafted from UL 94V-0 Diallyl Phthalate for maximum durability. With two rows of 32 copper alloy contacts, it ensures reliable power delivery at a high amperage of 3A. The precise pitch of .1 inch and row spacing of .2 inch facilitate easy installation, while the straight mount orientation offers versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Upgrade your setup with this essential component, available now.