845-032-540-202

Heilind Number:EDA845-032-540-202
Manufacturer:EDAC
Manufacturer Number:845-032-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-540-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a green housing made of UL 94V-0 Diallyl Phthalate, it ensures reliable insulation and durability. With two rows of copper alloy contacts, each spaced at .1 inch pitch and .2 inch row spacing, it offers seamless interconnection for up to 32 positions. Designed for straight mount orientation, it guarantees a secure fit in any application. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial environments. Upgrade your connectivity solutions with this essential component.