845-032-540-203

Heilind Number:EDA845-032-540-203
Manufacturer:EDAC
Manufacturer Number:845-032-540-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-540-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Designed for seamless integration, it features 32 positions with dual rows for efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability in any application. Crafted with precision, the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various environments. Trust in this connector for secure and stable connections, meeting all your PCB needs effortlessly.