845-032-540-204

Heilind Number:EDA845-032-540-204
Manufacturer:EDAC
Manufacturer Number:845-032-540-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-540-204

Detailed Description

Enhance connectivity within your electronic devices with our green Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inches, this connector offers seamless integration on your PCB. The straight mount orientation, along with 32 positions, provides efficient linkages for your circuitry. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality. Elevate your connection systems with this essential component.