845-032-540-207

Heilind Number:EDA845-032-540-207
Manufacturer:EDAC
Manufacturer Number:845-032-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-540-207

Detailed Description

Enhance connectivity within your electronic devices with our 32-position Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, ensuring optimal performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your PCB assembly with this essential component.