845-032-540-208

Heilind Number:EDA845-032-540-208
Manufacturer:EDAC
Manufacturer Number:845-032-540-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-540-208

Detailed Description

Enhance your electronic connections with our 32-position Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connectivity. The copper alloy contact material guarantees efficient power transmission, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB design with this essential component, offering both quality and convenience.