845-032-540-212

Heilind Number:EDA845-032-540-212
Manufacturer:EDAC
Manufacturer Number:845-032-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-540-212

Detailed Description

Enhance connectivity in your electronic projects with this versatile Board-to-Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, it offers secure and reliable performance. With two rows of copper alloy contacts, each spaced at .1 inches with a .2-inch row spacing, it ensures efficient signal transfer across 32 positions. Suitable for straight mounting orientation, this connector guarantees seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in various industries. Trust in its quality and precision for your connectivity needs.