845-032-540-402

Heilind Number:EDA845-032-540-402
Manufacturer:EDAC
Manufacturer Number:845-032-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-540-402

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 32 positions in a single row, ensuring efficient data transmission. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability, even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees stable and low-resistance connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and compact design make it easy to install, while the green color adds a touch of visual appeal to your setup. Upgrade your PCB assembly with this essential component for optimal performance.