845-032-540-403

Heilind Number:EDA845-032-540-403
Manufacturer:EDAC
Manufacturer Number:845-032-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-540-403

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 32 positions in a single row, ensuring efficient signal transmission. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee long-lasting reliability, even in harsh environments. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications.Upgrade your electronic devices with this essential component, meeting all your connectivity needs with ease.