845-032-540-404

Heilind Number:EDA845-032-540-404
Manufacturer:EDAC
Manufacturer Number:845-032-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-540-404

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, featuring 32 positions for seamless board-to-board contact. Crafted with precision from durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, this connector ensures robust and efficient power transmission. With a low amperage rating of 3A, it is suitable for various electronic applications. The straight mount orientation and compact .1-inch pitch design make it easy to integrate into your PCB layout. Designed for optimal performance in challenging environments, it offers an operating temperature range of -40 to 105°C. Upgrade your connectivity solutions with this essential component.