845-032-540-407

Heilind Number:EDA845-032-540-407
Manufacturer:EDAC
Manufacturer Number:845-032-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-540-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-540-407

Detailed Description

Efficiently connect your circuit boards with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Upgrade your PCB connections with this essential component.