845-032-540-408

Heilind Number:EDA845-032-540-408
Manufacturer:EDAC
Manufacturer Number:845-032-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-540-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-540-408

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions in a single row, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it guarantees long-lasting performance. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. The straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications, even in challenging environments. Upgrade your setup with this essential connector for optimal functionality and reliability.