845-032-540-502

Heilind Number:EDA845-032-540-502
Manufacturer:EDAC
Manufacturer Number:845-032-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-540-502

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts for reliable performance. With two rows and 32 positions, they offer ample connectivity options for your PCBs. The .1 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation accommodates various design requirements. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your connectivity solutions with these efficient and durable Card Edge Connectors.