845-032-540-503

Heilind Number:EDA845-032-540-503
Manufacturer:EDAC
Manufacturer Number:845-032-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-540-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-540-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal durability and safety. With two rows and a total of 32 positions, it offers ample connectivity options with precise .1-inch pitch and .2-inch row spacing. Crafted with copper alloy contacts, it guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Its straight mount orientation makes installation a breeze, perfect for various electronic applications. Elevate your connectivity game with this essential component.