845-032-540-504

Heilind Number:EDA845-032-540-504
Manufacturer:EDAC
Manufacturer Number:845-032-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-540-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-540-504

Detailed Description

Effortlessly facilitate seamless connections on your PCB with this 32-position Board-to-Board Card Edge Connector. Boasting a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance even in demanding environments. The copper alloy contacts offer superior conductivity, while the straight mount orientation simplifies installation. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Its 2-row design with a .1-inch pitch and .2-inch row spacing allows for efficient signal transmission. Trust in its quality and efficiency for your connectivity needs.