845-032-540-507

Heilind Number:EDA845-032-540-507
Manufacturer:EDAC
Manufacturer Number:845-032-540-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-540-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-540-507

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions spread across 2 rows, ensuring efficient signal transmission. The durable UL 94V-0 Diallyl Phthalate housing guarantees reliable operation, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity on your PCB. Crafted with copper alloy contacts, it provides excellent conductivity for optimal performance. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Upgrade your connectivity solutions with this essential component.