845-032-540-508

Heilind Number:EDA845-032-540-508
Manufacturer:EDAC
Manufacturer Number:845-032-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-540-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-540-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Crafted with precision, it features 32 positions in two rows, ensuring efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in challenging environments. Its copper alloy contact material and 3A amperage capacity provide secure and stable connections. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration on your PCB. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.