845-032-540-603

Heilind Number:EDA845-032-540-603
Manufacturer:EDAC
Manufacturer Number:845-032-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-540-603

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Featuring 32 positions in a single row, it ensures seamless data transfer within your electronic devices. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees both reliability and safety. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and efficient connectivity. Crafted with copper alloy contacts, it provides optimal conductivity for your electronic components. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance in various environments. Perfect for a wide range of applications, this connector is a valuable asset for any electronic setup.