845-032-540-604

Heilind Number:EDA845-032-540-604
Manufacturer:EDAC
Manufacturer Number:845-032-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-540-604

Detailed Description

Elevate your PCB connections with our high-performance Card Edge Connector. Designed for seamless board-to-board connectivity, this 32-position connector boasts a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. With copper alloy contacts ensuring reliable signal transmission, and a 3A amperage rating, it's ideal for a wide range of applications. The straight mount orientation and .1-inch pitch make for easy installation, while its robust construction can withstand temperatures ranging from -40 to 105°C. Trust in this connector for secure and efficient electronic connections in any project.