845-032-540-607

Heilind Number:EDA845-032-540-607
Manufacturer:EDAC
Manufacturer Number:845-032-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-540-607

Detailed Description

Elevate your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions with a single row layout and a compact .1 inch pitch for efficient signal transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments, while the copper alloy contact material guarantees optimal conductivity. With a straight mount orientation and a temperature range spanning from -40 to 105 °C, this connector offers versatility for various applications. Upgrade your PCB setups with this essential component, perfect for ensuring secure and stable connections in your electronic projects.