845-032-540-608

Heilind Number:EDA845-032-540-608
Manufacturer:EDAC
Manufacturer Number:845-032-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-540-608

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 32 positions for optimal functionality. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in any operating environment, with an impressive operating temperature range of -40 to 105°C. Crafted with precision, the contact material is Copper Alloy, guaranteeing secure and efficient connections. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and stable alignment. Its straight mount orientation and single row design make installation a breeze. Perfect for demanding applications, this connector is a must-have for any PCB setup.