845-032-540-612

Heilind Number:EDA845-032-540-612
Manufacturer:EDAC
Manufacturer Number:845-032-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-540-612

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions in a single row, ensuring efficient data transmission. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliable performance, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it facilitates precise alignment on your circuit board. Its straight mount orientation simplifies installation, while the vibrant green color adds a touch of visual distinction. Trust in this connector for robust and secure connections in your electronic devices. Elevate your PCB design with this essential component.