845-032-540-802

Heilind Number:EDA845-032-540-802
Manufacturer:EDAC
Manufacturer Number:845-032-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-540-802

Detailed Description

Enhance connectivity within your electronic devices with this dual-row board-to-board PCB connector. Designed for seamless integration, it features 32 positions with a pitch of .1 inches for precise alignment. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. Crafted from copper alloy, the contact material guarantees efficient signal transmission. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation on PCBs. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Upgrade your system's connectivity with this high-quality component.