845-032-540-804

Heilind Number:EDA845-032-540-804
Manufacturer:EDAC
Manufacturer Number:845-032-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-540-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a vibrant green hue, this connector boasts a robust housing crafted from UL 94V-0 rated Diallyl Phthalate, ensuring durability and safety. With two rows and 32 positions, it offers ample space for seamless integration. The contact material, made from Copper Alloy, guarantees optimal conductivity. Designed for efficiency, it has a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications in industries like telecommunications, automotive, and consumer electronics. Trust in its performance to meet your connectivity needs with reliability and precision. Elevate your PCB design with this essential component.