845-032-540-807

Heilind Number:EDA845-032-540-807
Manufacturer:EDAC
Manufacturer Number:845-032-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-540-807

Detailed Description

Enhance connectivity within your electronic devices with our 32-position Board-to-Board PCB Connector. Designed for seamless integration, this connector features a compact straight mount orientation with two rows for efficient PCB-to-PCB connections. Crafted from durable UL 94V-0 Diallyl Phthalate housing material, it ensures reliable performance even in harsh operating conditions with an extended temperature range of -40 to 105 °C. The copper alloy contacts guarantee optimal conductivity, while the 0.1-inch pitch and 0.2-inch row spacing facilitate precise alignment. Ideal for various applications, this green connector is a must-have component for your PCB assembly projects.