845-032-540-808

Heilind Number:EDA845-032-540-808
Manufacturer:EDAC
Manufacturer Number:845-032-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-540-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on PCBs, this connector features two rows with a total of 32 positions, offering ample space for efficient signal transmission. Crafted with precision, the housing material ensures durability while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise alignment during assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, it’s suitable for various environments. Whether you're working on a new project or upgrading existing systems, this connector is a must-have for seamless and secure board-to-board connections.