845-032-540-812

Heilind Number:EDA845-032-540-812
Manufacturer:EDAC
Manufacturer Number:845-032-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-540-812

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, copper alloy contacts, and a 3A amperage rating, it ensures reliable power transmission. With two rows of 32 positions each, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise placements on your PCB. Designed for straight mounting orientation, it guarantees easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your electronic assemblies with this essential component for seamless signal transmission.