845-032-541-101

Heilind Number:EDA845-032-541-101
Manufacturer:EDAC
Manufacturer Number:845-032-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-541-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions in a single row, ideal for streamlined connections. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure mating is guaranteed. Crafted with copper alloy contacts, it offers excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.