845-032-541-102

Heilind Number:EDA845-032-541-102
Manufacturer:EDAC
Manufacturer Number:845-032-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-541-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic systems. Featuring 32 positions in a single row configuration, it ensures efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees long-term reliability, even in demanding environments. Crafted with precision, the connectors boast copper alloy contacts for optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, they offer precise alignment and easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.