845-032-541-103

Heilind Number:EDA845-032-541-103
Manufacturer:EDAC
Manufacturer Number:845-032-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-541-103

Detailed Description

Enhance your PCB connections with our Board to Board Card Edge Connector. Designed for seamless integration, this high-performance component features 32 positions with a single row layout, ensuring efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted from UL 94V-0 Diallyl Phthalate, the housing material offers exceptional durability and safety. Copper alloy contacts provide reliable conductivity, while an amperage rating of 3A accommodates various power requirements. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in our quality connector for seamless and dependable PCB connections.