845-032-541-104

Heilind Number:EDA845-032-541-104
Manufacturer:EDAC
Manufacturer Number:845-032-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-541-104

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Featuring 32 positions in a single row, this connector ensures seamless data transfer within your electronic systems. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance in demanding environments. The .1 inch pitch and .2 inch row spacing allow for easy installation, while the straight mount orientation offers versatility in placement. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions today with this essential component.